SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6701BA02MR-G

DigiKey Part Number
893-XC6701BA02MR-GTR-ND - Tape & Reel (TR)
893-XC6701BA02MR-GCT-ND - Cut Tape (CT)
893-XC6701BA02MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6701BA02MR-G
Description
IC REG LINEAR 10V 150MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.95V @ 100mA
Current - Output
Current - Quiescent (Iq)
115 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 123
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,16000 Kč19,16 Kč
1013,66100 Kč136,61 Kč
2512,31000 Kč307,75 Kč
10010,82600 Kč1 082,60 Kč
25010,11748 Kč2 529,37 Kč
5009,69058 Kč4 845,29 Kč
1 0009,33904 Kč9 339,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,90457 Kč26 713,71 Kč
6 0008,69204 Kč52 152,24 Kč
9 0008,58562 Kč77 270,58 Kč
15 0008,46766 Kč127 014,90 Kč
21 0008,39870 Kč176 372,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,16000 Kč
Unit Price with VAT:23,18360 Kč