SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2202K-5.0TRG1

DigiKey Part Number
31-AP2202K-5.0TRG1TR-ND - Tape & Reel (TR)
31-AP2202K-5.0TRG1CT-ND - Cut Tape (CT)
31-AP2202K-5.0TRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2202K-5.0TRG1
Description
IC REG LINEAR 5V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13.2V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 445
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
102,86300 Kč28,63 Kč
252,51760 Kč62,94 Kč
1002,14290 Kč214,29 Kč
2501,96608 Kč491,52 Kč
5001,85914 Kč929,57 Kč
1 0001,77094 Kč1 770,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,66204 Kč4 986,12 Kč
6 0001,60871 Kč9 652,26 Kč
9 0001,58205 Kč14 238,45 Kč
15 0001,55248 Kč23 287,20 Kč
21 0001,53520 Kč32 239,20 Kč
30 0001,51858 Kč45 557,40 Kč
75 0001,48280 Kč111 210,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč