Parametric Equivalent

XC6241A3019R-G | |
|---|---|
DigiKey Part Number | 893-XC6241A3019R-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6241A3019R-G |
Description | IC REG LIN 3V 150MA 4-USPQ-B05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.255V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 60dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-USPQ-B05 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,85346 Kč | 19 267,30 Kč |
| 10 000 | 3,58772 Kč | 35 877,20 Kč |
| 25 000 | 3,40168 Kč | 85 042,00 Kč |
| 50 000 | 3,32195 Kč | 166 097,50 Kč |
| Unit Price without VAT: | 3,85346 Kč |
|---|---|
| Unit Price with VAT: | 4,66269 Kč |











