4-USPQ-B05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6241B3019R-G

DigiKey Part Number
893-XC6241B3019R-GTR-ND - Tape & Reel (TR)
893-XC6241B3019R-GCT-ND - Cut Tape (CT)
893-XC6241B3019R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6241B3019R-G
Description
IC REG LIN 3V 150MA 4-USPQ-B05
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-USPQ-B05 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.255V @ 150mA
Current - Output
Current - Quiescent (Iq)
900 nA
PSRR
60dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-USPQ-B05 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,75000 Kč8,75 Kč
106,10300 Kč61,03 Kč
255,44080 Kč136,02 Kč
1004,71170 Kč471,17 Kč
2504,36432 Kč1 091,08 Kč
5004,15392 Kč2 076,96 Kč
1 0003,98082 Kč3 980,82 Kč
2 5003,79822 Kč9 495,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,25469 Kč16 273,45 Kč
Manufacturers Standard Package
Unit Price without VAT:8,75000 Kč
Unit Price with VAT:10,58750 Kč