
XC6123C522ER-G | |
|---|---|
DigiKey Part Number | 893-XC6123C522ER-GTR-ND - Tape & Reel (TR) 893-XC6123C522ER-GCT-ND - Cut Tape (CT) 893-XC6123C522ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6123C522ER-G |
Description | IC SUPERVISOR 1 CHANNEL 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6123C522ER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 400ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,07000 Kč | 38,07 Kč |
| 10 | 23,57300 Kč | 235,73 Kč |
| 25 | 19,78240 Kč | 494,56 Kč |
| 100 | 15,50460 Kč | 1 550,46 Kč |
| 250 | 13,40072 Kč | 3 350,18 Kč |
| 500 | 12,10742 Kč | 6 053,71 Kč |
| 1 000 | 11,02343 Kč | 11 023,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,65468 Kč | 28 964,04 Kč |
| 6 000 | 8,96926 Kč | 53 815,56 Kč |
| 9 000 | 8,94658 Kč | 80 519,22 Kč |
| Unit Price without VAT: | 38,07000 Kč |
|---|---|
| Unit Price with VAT: | 46,06470 Kč |











