
DRV8353FSRTAR | |
|---|---|
DigiKey Part Number | 296-DRV8353FSRTARTR-ND - Tape & Reel (TR) 296-DRV8353FSRTARCT-ND - Cut Tape (CT) 296-DRV8353FSRTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8353FSRTAR |
Description | 102-V MAX 3-PHASE FUNCTIONAL SAF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8353FSRTAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 25mA | |
Voltage - Supply | 7V ~ 100V | |
Voltage - Load | 9V ~ 75V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 109,56800 Kč | 1 095,68 Kč |
| 25 | 101,37840 Kč | 2 534,46 Kč |
| 100 | 92,38280 Kč | 9 238,28 Kč |
| 250 | 88,09416 Kč | 22 023,54 Kč |
| 500 | 85,50974 Kč | 42 754,87 Kč |
| 1 000 | 83,38201 Kč | 83 382,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 81,63141 Kč | 163 262,82 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |








