MSP430F249TRGCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD9244RGCR

DigiKey Part Number
UCD9244RGCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCD9244RGCR
Description
IC DGTL PWM SYSTEM CTRLR 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PWM Controller PMIC 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
UCD9244RGCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
PWM Controller
Current - Supply
8mA
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000136,73017 Kč273 460,34 Kč
Manufacturers Standard Package
Unit Price without VAT:136,73017 Kč
Unit Price with VAT:165,44351 Kč