TPS546C23RVFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD74120RVFR

DigiKey Part Number
296-46404-2-ND - Tape & Reel (TR)
296-46404-1-ND - Cut Tape (CT)
296-46404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD74120RVFR
Description
IC REG BUCK 25A 40LQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive 1 Output 25A 40-PowerLFQFN
Datasheet
 Datasheet
EDA/CAD Models
UCD74120RVFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
-
Number of Outputs
1
Voltage - Input (Min)
4.7V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
Up to 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-LQFN-CLIP (7x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 558
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1192,61000 Kč192,61 Kč
10149,75000 Kč1 497,50 Kč
25139,06480 Kč3 476,62 Kč
100127,31670 Kč12 731,67 Kč
250121,71448 Kč30 428,62 Kč
500118,33762 Kč59 168,81 Kč
1 000115,55945 Kč115 559,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000105,17106 Kč315 513,18 Kč
Manufacturers Standard Package
Unit Price without VAT:192,61000 Kč
Unit Price with VAT:233,05810 Kč