
UCC28060EVM | |
|---|---|
DigiKey Part Number | UCC28060EVM-ND |
Manufacturer | |
Manufacturer Product Number | UCC28060EVM |
Description | EVAL BOARD FOR UCC28060 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC28060 Natural Interleaving™ Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | No | |
Utilized IC / Part | UCC28060 | |
Primary Attributes | 300W, 390V, 770mA Output, 85~265VAC Input | |
Secondary Attributes | Transition Mode | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 494,56000 Kč | 2 494,56 Kč |
| Unit Price without VAT: | 2 494,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 018,41760 Kč |


