PFC IC Discontinuous (Transition) 500kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28060D

DigiKey Part Number
296-22621-5-ND
Manufacturer
Manufacturer Product Number
UCC28060D
Description
IC PFC CTRL TRANS 500KHZ 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 500kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28060D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Mode
Discontinuous (Transition)
Frequency - Switching
500kHz
Current - Startup
200 µA
Voltage - Supply
8V ~ 21V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
181,89000 Kč81,89 Kč
1061,88100 Kč618,81 Kč
4054,75225 Kč2 190,09 Kč
12050,77667 Kč6 093,20 Kč
28048,44764 Kč13 565,34 Kč
52047,06379 Kč24 473,17 Kč
1 00045,84094 Kč45 840,94 Kč
2 52044,45477 Kč112 026,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,89000 Kč
Unit Price with VAT:99,08690 Kč