
UCC28060DR | |
|---|---|
DigiKey Part Number | 296-27159-2-ND - Tape & Reel (TR) 296-27159-1-ND - Cut Tape (CT) 296-27159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28060DR |
Description | IC PFC CTRL TRANS 500KHZ 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 500kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28060DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 500kHz | |
Current - Startup | 200 µA | |
Voltage - Supply | 8V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 52,24300 Kč | 522,43 Kč |
| 25 | 47,91760 Kč | 1 197,94 Kč |
| 100 | 43,15300 Kč | 4 315,30 Kč |
| 250 | 40,88144 Kč | 10 220,36 Kč |
| 500 | 39,51194 Kč | 19 755,97 Kč |
| 1 000 | 38,38539 Kč | 38 385,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,49524 Kč | 81 238,10 Kč |
| 5 000 | 31,85346 Kč | 159 267,30 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |



