
UCC28060DG4 | |
|---|---|
DigiKey Part Number | UCC28060DG4-ND |
Manufacturer | |
Manufacturer Product Number | UCC28060DG4 |
Description | IC PFC CTRL TRANS 500KHZ 16SOIC |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 500kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28060DG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 500kHz | |
Current - Startup | 200 µA | |
Voltage - Supply | 8V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 61,88100 Kč | 618,81 Kč |
| 40 | 54,75225 Kč | 2 190,09 Kč |
| 120 | 50,77667 Kč | 6 093,20 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |



