
UCC28051EVM | |
|---|---|
DigiKey Part Number | 296-19036-ND |
Manufacturer | |
Manufacturer Product Number | UCC28051EVM |
Description | EVAL BOARD FOR UCC28051 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC28051 - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part UCC28051 |
Packaging Bulk | Primary Attributes 100W, 85 ~ 265 VAC Input, 400 VDC Regulated Output |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Power Factor Correction |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |



