PFC IC Discontinuous (Transition) 200kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC38051D

DigiKey Part Number
296-15225-5-ND
Manufacturer
Manufacturer Product Number
UCC38051D
Description
IC PFC CTR TRANS 200KHZ 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 200kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC38051D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 18V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mode
Discontinuous (Transition)
Supplier Device Package
8-SOIC
Frequency - Switching
200kHz
Base Product Number
Current - Startup
75 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCC28056CDBVRTexas Instruments1 435296-UCC28056CDBVRCT-ND16,17000 KčMFR Recommended
L6561DSTMicroelectronics1 700497-1169-5-ND33,39000 KčSimilar
In-Stock: 606
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1018,45700 Kč184,57 Kč
7515,10733 Kč1 133,05 Kč
15014,33047 Kč2 149,57 Kč
30013,68860 Kč4 106,58 Kč
52513,51670 Kč7 096,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč

Other Suppliers on DigiKey

12 571In Stock
Ships from Rochester Electronics, LLC