PFC IC Discontinuous (Transition) 200kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC38050P

DigiKey Part Number
296-13711-5-ND
Manufacturer
Manufacturer Product Number
UCC38050P
Description
IC PFC CTL TRANSITION 200KZ 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 200kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC38050P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Mode
Discontinuous (Transition)
Frequency - Switching
200kHz
Current - Startup
75 µA
Voltage - Supply
15.4V ~ 18V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 817
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1018,58300 Kč185,83 Kč
5015,74440 Kč787,22 Kč
10014,86660 Kč1 486,66 Kč
25013,94016 Kč3 485,04 Kč
50013,38202 Kč6 691,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč

Other Suppliers on DigiKey

30 689In Stock
Ships from Rochester Electronics, LLC