PFC IC Discontinuous (Transition) 200kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28050DR

DigiKey Part Number
296-UCC28050DRTR-ND - Tape & Reel (TR)
296-UCC28050DRCT-ND - Cut Tape (CT)
296-UCC28050DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28050DR
Description
IC PFC CTR TRANS 200KHZ 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 200kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28050DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
15.4V ~ 18V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mode
Discontinuous (Transition)
Supplier Device Package
8-SOIC
Frequency - Switching
200kHz
Base Product Number
Current - Startup
75 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCC28056CDBVRTexas Instruments1 435296-UCC28056CDBVRCT-ND16,17000 KčMFR Recommended
L6561DSTMicroelectronics1 700497-1169-5-ND33,39000 KčSimilar
In-Stock: 3 467
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,08912 Kč25 222,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1014,55200 Kč145,52 Kč
2513,11960 Kč327,99 Kč
10011,54260 Kč1 154,26 Kč
25010,79128 Kč2 697,82 Kč
50010,33816 Kč5 169,08 Kč
1 0009,96544 Kč9 965,44 Kč
Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1011,75900 Kč117,59 Kč
2510,56600 Kč264,15 Kč
1009,26850 Kč926,85 Kč
2508,64696 Kč2 161,74 Kč
5008,27280 Kč4 136,40 Kč
1 0007,96475 Kč7 964,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč

Other Suppliers on DigiKey

112 500In Stock
Ships from Rochester Electronics, LLC