Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

UCC2800QDREP | |
|---|---|
DigiKey Part Number | 296-18186-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2800QDREP |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2800QDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 6.9V ~ 12V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 117,64558 Kč | 294 113,95 Kč |
| Unit Price without VAT: | 117,64558 Kč |
|---|---|
| Unit Price with VAT: | 142,35115 Kč |




