Similar
Similar
Similar

LT1246CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1246CS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1246CS8#TRPBF |
Description | IC OFFLINE SWITCH BUCK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology Up to 1MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1246CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Buck | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25V | |
Duty Cycle | 100% | |
Frequency - Switching | Up to 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 100°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 112,43001 Kč | 281 075,02 Kč |
| Unit Price without VAT: | 112,43001 Kč |
|---|---|
| Unit Price with VAT: | 136,04031 Kč |



