LT1247CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 129
Unit Price: 163,15000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 395
Unit Price: 31,71000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 62
Unit Price: 53,12000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 489
Unit Price: 34,23000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 567
Unit Price: 61,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 702
Unit Price: 200,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 117,64558 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 715
Unit Price: 80,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 99,11266 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 117,64558 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 117,64558 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 126
Unit Price: 78,11000 Kč
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1247CS8

DigiKey Part Number
LT1247CS8-ND
Manufacturer
Manufacturer Product Number
LT1247CS8
Description
IC REG CTRLR BUCK 8SOIC
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1247CS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8.4V ~ 25V
Frequency - Switching
1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types