Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38C45AYM

DigiKey Part Number
576-2295-ND
Manufacturer
Manufacturer Product Number
MIC38C45AYM
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC38C45AYM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
500kHz
Manufacturer
Microchip Technology
Duty Cycle (Max)
50%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Down, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Buck, Boost, Flyback, Forward Converter
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
7.6V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCC2801DTRTexas Instruments8 261296-27157-1-ND48,09000 KčSimilar
UCC2801MDREPTexas Instruments5 169296-UCC2801MDREPCT-ND191,08000 KčSimilar
UCC2801QDREPTexas Instruments8 438296-18187-1-ND150,77000 KčSimilar
UCC2801QDRQ1Texas Instruments5 913296-15685-1-ND87,56000 KčSimilar
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
2544,51560 Kč1 112,89 Kč
10040,31620 Kč4 031,62 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč