Regulator Output DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2801DTR

DigiKey Part Number
296-27157-2-ND - Tape & Reel (TR)
296-27157-1-ND - Cut Tape (CT)
296-27157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC2801DTR
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2801DTR Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 125°C (TA)
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Series
Package / Case
8-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
8-SOIC
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 261
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,09000 Kč48,09 Kč
1035,61300 Kč356,13 Kč
2532,49640 Kč812,41 Kč
10029,06120 Kč2 906,12 Kč
25027,42424 Kč6 856,06 Kč
50026,60110 Kč13 300,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,76647 Kč61 916,18 Kč
5 00024,24958 Kč121 247,90 Kč
7 50023,99072 Kč179 930,40 Kč
Manufacturers Standard Package
Unit Price without VAT:48,09000 Kč
Unit Price with VAT:58,18890 Kč