
UCC2800QDRQ1 | |
|---|---|
DigiKey Part Number | 296-14755-2-ND - Tape & Reel (TR) 296-14755-1-ND - Cut Tape (CT) 296-14755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2800QDRQ1 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2800QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 6.9V ~ 11V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,31000 Kč | 78,31 Kč |
| 10 | 59,02400 Kč | 590,24 Kč |
| 25 | 54,20800 Kč | 1 355,20 Kč |
| 100 | 48,91600 Kč | 4 891,60 Kč |
| 250 | 46,39336 Kč | 11 598,34 Kč |
| 500 | 44,87228 Kč | 22 436,14 Kč |
| 1 000 | 43,62023 Kč | 43 620,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,29871 Kč | 105 746,77 Kč |
| 5 000 | 41,50243 Kč | 207 512,15 Kč |
| Unit Price without VAT: | 78,31000 Kč |
|---|---|
| Unit Price with VAT: | 94,75510 Kč |










