
LT1246CS8#PBF | |
|---|---|
DigiKey Part Number | LT1246CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1246CS8#PBF |
Description | IC OFFLINE SWITCH BUCK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology Up to 1MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1246CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Buck | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25V | |
Duty Cycle | 100% | |
Frequency - Switching | Up to 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 100°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,13000 Kč | 192,13 Kč |
| 10 | 149,48500 Kč | 1 494,85 Kč |
| 25 | 138,82200 Kč | 3 470,55 Kč |
| 100 | 127,09250 Kč | 12 709,25 Kč |
| 300 | 120,55093 Kč | 36 165,28 Kč |
| 500 | 118,13222 Kč | 59 066,11 Kč |
| 1 000 | 115,35797 Kč | 115 357,97 Kč |
| Unit Price without VAT: | 192,13000 Kč |
|---|---|
| Unit Price with VAT: | 232,47730 Kč |

