ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27538DBVR

DigiKey Part Number
296-41049-2-ND - Tape & Reel (TR)
296-41049-1-ND - Cut Tape (CT)
296-41049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27538DBVR
Description
IC GATE DRVR LOW-SIDE SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
UCC27538DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 32V
Logic Voltage - VIL, VIH
1.2V, 2.2V
Current - Peak Output (Source, Sink)
2.5A, 5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
15ns, 7ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 563
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,47000 Kč29,47 Kč
1021,47100 Kč214,71 Kč
2519,47560 Kč486,89 Kč
10017,26940 Kč1 726,94 Kč
25016,21692 Kč4 054,23 Kč
50015,58332 Kč7 791,66 Kč
1 00015,06128 Kč15 061,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,41651 Kč43 249,53 Kč
6 00014,10094 Kč84 605,64 Kč
9 00013,94298 Kč125 486,82 Kč
15 00013,76796 Kč206 519,40 Kč
Manufacturers Standard Package
Unit Price without VAT:29,47000 Kč
Unit Price with VAT:35,65870 Kč