
UCC256403DDBR | |
|---|---|
DigiKey Part Number | 296-UCC256403DDBRTR-ND - Tape & Reel (TR) 296-UCC256403DDBRCT-ND - Cut Tape (CT) 296-UCC256403DDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC256403DDBR |
Description | HALF BRIDGE CONT WITH HV DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC256403DDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Resonant Converter Controller | |
Voltage - Input | 600V | |
Voltage - Supply | 13V ~ 26V | |
Current - Supply | 2.2 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 37,88000 Kč | 378,80 Kč |
| 25 | 34,60480 Kč | 865,12 Kč |
| 100 | 30,99300 Kč | 3 099,30 Kč |
| 250 | 29,27288 Kč | 7 318,22 Kč |
| 500 | 28,23560 Kč | 14 117,80 Kč |
| 1 000 | 27,38202 Kč | 27 382,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,48074 Kč | 66 201,85 Kč |
| 5 000 | 25,93765 Kč | 129 688,25 Kč |
| 7 500 | 25,66569 Kč | 192 492,68 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |










