
UCC24624DR | |
|---|---|
DigiKey Part Number | 296-UCC24624DRTR-ND - Tape & Reel (TR) 296-UCC24624DRCT-ND - Cut Tape (CT) 296-UCC24624DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC24624DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC24624DR Models |
Category | Voltage - Supply 4.25V ~ 26V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.5A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 23ns, 19ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 34,39500 Kč | 343,95 Kč |
| 25 | 31,36280 Kč | 784,07 Kč |
| 100 | 28,02810 Kč | 2 802,81 Kč |
| 250 | 26,43900 Kč | 6 609,75 Kč |
| 500 | 25,60496 Kč | 12 802,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,86104 Kč | 59 652,60 Kč |
| 5 000 | 23,35944 Kč | 116 797,20 Kč |
| 7 500 | 23,10841 Kč | 173 313,07 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |







