Power Supply Controller Resonant Converter Controller 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC256403ADDBR

DigiKey Part Number
296-UCC256403ADDBRTR-ND - Tape & Reel (TR)
296-UCC256403ADDBRCT-ND - Cut Tape (CT)
296-UCC256403ADDBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC256403ADDBR
Description
IC ISOLATION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller Resonant Converter Controller 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC256403ADDBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
13V ~ 26V
Manufacturer
Texas Instruments
Current - Supply
2.2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
16-SOIC (0.154", 3.90mm Width), 14 Leads
Applications
Resonant Converter Controller
Supplier Device Package
14-SOIC
Voltage - Input
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1039,01400 Kč390,14 Kč
2535,63800 Kč890,95 Kč
10031,92330 Kč3 192,33 Kč
25030,15060 Kč7 537,65 Kč
50029,36402 Kč14 682,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,27514 Kč68 187,85 Kč
5 00026,71588 Kč133 579,40 Kč
7 50026,43567 Kč198 267,52 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč