
UCC256403DDBT | |
|---|---|
DigiKey Part Number | 296-UCC256403DDBTTR-ND - Tape & Reel (TR) 296-UCC256403DDBTCT-ND - Cut Tape (CT) 296-UCC256403DDBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC256403DDBT |
Description | HALF BRIDGE CONT WITH HV DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC256403DDBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Resonant Converter Controller | |
Voltage - Input | 600V | |
Voltage - Supply | 13V ~ 26V | |
Current - Supply | 2.2 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 44,83100 Kč | 448,31 Kč |
| 25 | 41,04680 Kč | 1 026,17 Kč |
| 100 | 36,87040 Kč | 3 687,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,87936 Kč | 8 719,84 Kč |
| 500 | 33,67954 Kč | 16 839,77 Kč |
| 750 | 33,07857 Kč | 24 808,93 Kč |
| 1 250 | 32,41302 Kč | 40 516,28 Kč |
| 1 750 | 32,02387 Kč | 56 041,77 Kč |
| 2 500 | 31,64961 Kč | 79 124,02 Kč |
| 6 250 | 30,84384 Kč | 192 774,00 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |



