Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC25600DR

DigiKey Part Number
296-38315-2-ND - Tape & Reel (TR)
296-38315-1-ND - Cut Tape (CT)
296-38315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC25600DR
Description
IC REG CTRLR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC25600DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Half-Bridge
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
11.5V ~ 18V
Frequency - Switching
40kHz ~ 350kHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 781
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1017,89000 Kč178,90 Kč
2516,17680 Kč404,42 Kč
10014,29960 Kč1 429,96 Kč
25013,40260 Kč3 350,65 Kč
50012,86212 Kč6 431,06 Kč
1 00012,41738 Kč12 417,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,94770 Kč29 869,25 Kč
5 00011,66472 Kč58 323,60 Kč
7 50011,52297 Kč86 422,28 Kč
12 50011,36595 Kč142 074,38 Kč
17 50011,27416 Kč197 297,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč