Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC21520ADWR

DigiKey Part Number
296-48796-2-ND - Tape & Reel (TR)
296-48796-1-ND - Cut Tape (CT)
296-48796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC21520ADWR
Description
DGTL ISO 5.7KV 2CH GT DVR 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC21520ADWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
6ns, 7ns
Mfr
Current - Output High, Low
4A, 6A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output Supply
6.5V ~ 25V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Technology
Capacitive Coupling
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
16-SOIC (0.295", 7.50mm Width)
Voltage - Isolation
5700Vrms
Supplier Device Package
16-SOIC
Common Mode Transient Immunity (Min)
100V/ns
Approval Agency
CQC, CSA, UR, VDE
Propagation Delay tpLH / tpHL (Max)
30ns, 30ns
Base Product Number
Pulse Width Distortion (Max)
6ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 971
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,95000 Kč99,95 Kč
1075,92900 Kč759,29 Kč
2569,92320 Kč1 748,08 Kč
10063,32580 Kč6 332,58 Kč
25060,23824 Kč15 059,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00055,44102 Kč110 882,04 Kč
Manufacturers Standard Package
Unit Price without VAT:99,95000 Kč
Unit Price with VAT:120,93950 Kč