
UCC21520EVM-286 | |
|---|---|
DigiKey Part Number | 296-45050-ND |
Manufacturer | |
Manufacturer Product Number | UCC21520EVM-286 |
Description | EVAL BOARD FOR UCC21520 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC21520 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Isolator |
Manufacturer Texas Instruments | Utilized IC / Part UCC21520 |
Packaging Box | Primary Attributes 2-Channel (Dual) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,18000 Kč | 761,18 Kč |
| Unit Price without VAT: | 761,18000 Kč |
|---|---|
| Unit Price with VAT: | 921,02780 Kč |


