
UCC21231ADLGR | |
|---|---|
DigiKey Part Number | 296-UCC21231ADLGRTR-ND - Tape & Reel (TR) 296-UCC21231ADLGRCT-ND - Cut Tape (CT) 296-UCC21231ADLGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21231ADLGR |
Description | HIGH-SPEED DUAL-CHANNEL ISOLATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 1600Vrms 2 Channel 13-WSON (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 1600Vrms | |
Common Mode Transient Immunity (Min) | 125V/ns | |
Propagation Delay tpLH / tpHL (Max) | 45ns, 45ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A, 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.5V ~ 25V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 13-WFDFN | |
Supplier Device Package | 13-WSON (4x4) | |
Approval Agency | IEC/EN/DIN, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,52000 Kč | 66,52 Kč |
| 10 | 49,93100 Kč | 499,31 Kč |
| 25 | 45,77120 Kč | 1 144,28 Kč |
| 100 | 41,18640 Kč | 4 118,64 Kč |
| 250 | 39,58156 Kč | 9 895,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,26064 Kč | 105 781,92 Kč |
| 6 000 | 34,60560 Kč | 207 633,60 Kč |
| Unit Price without VAT: | 66,52000 Kč |
|---|---|
| Unit Price with VAT: | 80,48920 Kč |




