
UCC21331CDR | |
|---|---|
DigiKey Part Number | 296-UCC21331CDRTR-ND - Tape & Reel (TR) 296-UCC21331CDRCT-ND - Cut Tape (CT) 296-UCC21331CDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21331CDR |
Description | 3KVRMS 4A/6A TWO-CHANNEL GATE DR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21331CDR Models |
Category | Rise / Fall Time (Typ) 8ns, 8ns |
Mfr | Current - Output High, Low 4A, 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 4A, 6A |
Part Status Active | Voltage - Output Supply 13.5V ~ 25V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 150°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 3000Vrms | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 125V/ns | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 45ns, 45ns | Approval Agency CQC, CSA, UL, VDE |
Pulse Width Distortion (Max) 5ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,48200 Kč | 224,82 Kč |
| 25 | 20,39680 Kč | 509,92 Kč |
| 100 | 18,09630 Kč | 1 809,63 Kč |
| 250 | 16,99892 Kč | 4 249,73 Kč |
| 500 | 16,33736 Kč | 8 168,68 Kč |
| 1 000 | 16,14591 Kč | 16 145,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,21759 Kč | 38 043,97 Kč |
| 5 000 | 14,87101 Kč | 74 355,05 Kč |
| 7 500 | 14,69754 Kč | 110 231,55 Kč |
| 12 500 | 14,50525 Kč | 181 315,62 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |





