UCC20225QNPLRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC20225AQNPLRQ1

DigiKey Part Number
296-UCC20225AQNPLRQ1TR-ND - Tape & Reel (TR)
296-UCC20225AQNPLRQ1CT-ND - Cut Tape (CT)
296-UCC20225AQNPLRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC20225AQNPLRQ1
Description
DGTL ISO 2.5KV 2CH GT DVR 13VLGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4A, 6A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 13-VLGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
UCC20225AQNPLRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
100V/ns
Propagation Delay tpLH / tpHL (Max)
30ns, 30ns
Pulse Width Distortion (Max)
6ns
Rise / Fall Time (Typ)
6ns, 7ns
Current - Output High, Low
4A, 6A
Current - Peak Output
4A, 6A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
6.5V ~ 25V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
13-VFLGA
Supplier Device Package
13-VLGA (5x5)
Approval Agency
CQC, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,83000 Kč112,83 Kč
1086,22100 Kč862,21 Kč
2579,55200 Kč1 988,80 Kč
10072,22040 Kč7 222,04 Kč
25068,72740 Kč17 181,85 Kč
50066,62114 Kč33 310,57 Kč
1 00064,88726 Kč64 887,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00062,74633 Kč188 238,99 Kč
Manufacturers Standard Package
Unit Price without VAT:112,83000 Kč
Unit Price with VAT:136,52430 Kč