IMW65R030M1HXKSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMW65R030M1HXKSA1

DigiKey Part Number
448-IMW65R030M1HXKSA1-ND
Manufacturer
Manufacturer Product Number
IMW65R030M1HXKSA1
Description
SILICON CARBIDE MOSFET, PG-TO247
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 58A (Tc) 197W (Tc) Through Hole PG-TO247-3-41
Datasheet
 Datasheet
EDA/CAD Models
IMW65R030M1HXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
42mOhm @ 29.5A, 18V
Vgs(th) (Max) @ Id
5.7V @ 8.8mA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 18 V
Vgs (Max)
+20V, -2V
Input Capacitance (Ciss) (Max) @ Vds
1643 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
197W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-41
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1247,13000 Kč247,13 Kč
30148,66200 Kč4 459,86 Kč
120127,05958 Kč15 247,15 Kč
510124,40014 Kč63 444,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:247,13000 Kč
Unit Price with VAT:299,02730 Kč