N-Channel 650 V 51A (Tc) 200W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTHL032N065M3S

DigiKey Part Number
5556-NTHL032N065M3S-ND
Manufacturer
Manufacturer Product Number
NTHL032N065M3S
Description
SIC MOS TO247-3L 32MOHM 650V M3S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 51A (Tc) 200W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
44mOhm @ 15A, 18V
Vgs(th) (Max) @ Id
4V @ 7.5mA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 18 V
Vgs (Max)
+22V, -8V
Input Capacitance (Ciss) (Max) @ Vds
1410 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1213,13000 Kč213,13 Kč
10146,27200 Kč1 462,72 Kč
45093,24978 Kč41 962,40 Kč
90090,15748 Kč81 141,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:213,13000 Kč
Unit Price with VAT:257,88730 Kč