NTHL023N065M3S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 71
Unit Price: 475,60000 Kč
Datasheet
N-Channel 650 V 67.9A (Tc) 245W (Tc) Through Hole TO-247-3LD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTHL023N065M3S

DigiKey Part Number
5556-NTHL023N065M3S-ND
Manufacturer
Manufacturer Product Number
NTHL023N065M3S
Description
SIC MOS TO247-3L 23MOHM 650V M3S
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 67.9A (Tc) 245W (Tc) Through Hole TO-247-3LD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
23mOhm @ 20A, 18V
Vgs(th) (Max) @ Id
2.62V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
70.1 nC @ 18 V
Vgs (Max)
+22V, -8V
Input Capacitance (Ciss) (Max) @ Vds
1782 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
245W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3LD
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1256,18000 Kč256,18 Kč
30153,28533 Kč4 598,56 Kč
120130,71433 Kč15 685,72 Kč
510114,76190 Kč58 528,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:256,18000 Kč
Unit Price with VAT:309,97780 Kč