80-SO Tall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0723-000E

DigiKey Part Number
516-1640-5-ND
Manufacturer
Manufacturer Product Number
HCPL-0723-000E
Description
OPTOISO 3.75KV PUSH PULL 8SOTALL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 50MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Datasheet
 Datasheet
EDA/CAD Models
HCPL-0723-000E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
Logic
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
50MBd
Propagation Delay tpLH / tpHL (Max)
22ns, 22ns
Rise / Fall Time (Typ)
8ns, 6ns
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO Tall
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1163,77000 Kč163,77 Kč
10124,34200 Kč1 243,42 Kč
100101,21470 Kč10 121,47 Kč
50091,12966 Kč45 564,83 Kč
1 00087,85491 Kč87 854,91 Kč
2 00085,08663 Kč170 173,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:163,77000 Kč
Unit Price with VAT:198,16170 Kč