UCC12050DVER is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 1 541
Unit Price: 1 506,34000 Kč
Datasheet

Similar


Recom Power
In Stock: 1 358
Unit Price: 3 466,92000 Kč
Datasheet

Similar


Recom Power
In Stock: 2 998
Unit Price: 938,54000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V, 5V 140mA, 100mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V, 5V 140mA, 100mA 4.5V - 5.5V Input
UCC12040/50 3 kVRMS & 5 kVRMS Isolated DC/DC Converters | Datasheet Preview

UCC12050DVER

DigiKey Part Number
296-UCC12050DVERTR-ND - Tape & Reel (TR)
296-UCC12050DVERCT-ND - Cut Tape (CT)
296-UCC12050DVERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC12050DVER
Description
DC DC CONVERTER 3.3V 5V 500MW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V, 5V 140mA, 100mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
UCC12050DVER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
140mA, 100mA
Power (Watts)
500 mW
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Laboratory, Medical
Features
Remote On/Off
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
60%
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Size / Dimension
0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm)
Supplier Device Package
16-SOIC
Control Features
Enable, Active High
Approval Agency
CQC, TUV, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1150,77000 Kč150,77 Kč
10116,35000 Kč1 163,50 Kč
25107,74480 Kč2 693,62 Kč
10098,27270 Kč9 827,27 Kč
25093,75776 Kč23 439,44 Kč
50091,03682 Kč45 518,41 Kč
1 00088,79697 Kč88 796,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00086,95346 Kč173 906,92 Kč
Manufacturers Standard Package
Unit Price without VAT:150,77000 Kč
Unit Price with VAT:182,43170 Kč