
R05C05TE05S-R | |
|---|---|
DigiKey Part Number | 945-R05C05TE05S-RTR-ND - Tape & Reel (TR) 945-R05C05TE05S-RCT-ND - Cut Tape (CT) 945-R05C05TE05S-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R05C05TE05S-R |
Description | DC DC CONVERTER 5V 500MW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R05C05TE05S-R Models |
Category | Power (Watts) 500 mW |
Mfr | Voltage - Isolation 3.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 125°C (With Derating) |
Type Isolated Module | Efficiency 53% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Input (Max) 5.5V | Size / Dimension 0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm) |
Voltage - Output 1 | Supplier Device Package 16-SOIC |
Current - Output (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 5 | 93,02200 Kč | 465,11 Kč |
| 10 | 91,50900 Kč | 915,09 Kč |
| 25 | 89,56080 Kč | 2 239,02 Kč |
| 50 | 88,10760 Kč | 4 405,38 Kč |
| 100 | 86,67760 Kč | 8 667,76 Kč |
| 250 | 84,81848 Kč | 21 204,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 83,43808 Kč | 41 719,04 Kč |
| 1 000 | 82,07803 Kč | 82 078,03 Kč |
| 1 500 | 81,29180 Kč | 121 937,70 Kč |
| 2 500 | 80,31164 Kč | 200 779,10 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |









