Isolated Module DC DC Converter 1 Output 5V 100mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 100mA 4.5V - 5.5V Input
RxxCTxxS Series DC/DC Converter | Datasheet Preview

R05CT05S-R

DigiKey Part Number
945-R05CT05S-RTR-ND - Tape & Reel (TR)
945-R05CT05S-RCT-ND - Cut Tape (CT)
945-R05CT05S-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R05CT05S-R
Description
DC DC CONVERTER 5V 500MW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 100mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R05CT05S-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
500 mW
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 140°C (With Derating)
Type
Isolated Module
Efficiency
60%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
16-SOIC (0.295", 7.50mm Width)
Voltage - Input (Max)
5.5V
Size / Dimension
0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm)
Voltage - Output 1
Supplier Device Package
16-SOIC
Current - Output (Max)
100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 243
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1222,16000 Kč222,16 Kč
5214,01200 Kč1 070,06 Kč
10210,52600 Kč2 105,26 Kč
25206,02400 Kč5 150,60 Kč
50202,68100 Kč10 134,05 Kč
100199,38650 Kč19 938,65 Kč
250195,10584 Kč48 776,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500191,92592 Kč95 962,96 Kč
1 000188,79323 Kč188 793,23 Kč
Manufacturers Standard Package
Unit Price without VAT:222,16000 Kč
Unit Price with VAT:268,81360 Kč