
UC3825N | |
|---|---|
DigiKey Part Number | 296-11271-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3825N |
Description | IC REG CTRLR MULT TOPOLOGY 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3825N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 30V | |
Frequency - Switching | 340kHz ~ 460kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,56000 Kč | 159,56 Kč |
| 10 | 123,41800 Kč | 1 234,18 Kč |
| 25 | 114,36520 Kč | 2 859,13 Kč |
| 100 | 104,41450 Kč | 10 441,45 Kč |
| 250 | 99,67240 Kč | 24 918,10 Kč |
| 500 | 96,81492 Kč | 48 407,46 Kč |
| 1 000 | 94,46218 Kč | 94 462,18 Kč |
| Unit Price without VAT: | 159,56000 Kč |
|---|---|
| Unit Price with VAT: | 193,06760 Kč |








