LM385BXZ-1.2/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385BYZ/NOPB

DigiKey Part Number
296-50311-ND
Manufacturer
Manufacturer Product Number
LM385BYZ/NOPB
Description
IC VREF SHUNT ADJ 1% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±1% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM385BYZ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
5.3 V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
50µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
55 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,08000 Kč42,08 Kč
1031,12000 Kč311,20 Kč
2528,36200 Kč709,05 Kč
10025,31890 Kč2 531,89 Kč
25023,86868 Kč5 967,17 Kč
50022,99508 Kč11 497,54 Kč
1 80021,76631 Kč39 179,36 Kč
3 60021,26448 Kč76 552,13 Kč
5 40021,01307 Kč113 470,58 Kč
Manufacturers Standard Package
Unit Price without VAT:42,08000 Kč
Unit Price with VAT:50,91680 Kč