
CD5CC050DO3F | |
|---|---|
DigiKey Part Number | 338-2637-ND |
Manufacturer | |
Manufacturer Product Number | CD5CC050DO3F |
Description | CAP MICA 5PF 0.5PF 300V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.110" W (6.90mm x 2.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,88000 Kč | 121,88 Kč |
| 10 | 89,12600 Kč | 891,26 Kč |
| 50 | 76,04940 Kč | 3 802,47 Kč |
| 100 | 72,00150 Kč | 7 200,15 Kč |
| 500 | 65,15270 Kč | 32 576,35 Kč |
| 1 000 | 63,03107 Kč | 63 031,07 Kč |
| 2 500 | 60,78912 Kč | 151 972,80 Kč |
| Unit Price without VAT: | 121,88000 Kč |
|---|---|
| Unit Price with VAT: | 147,47480 Kč |



