
UC2825AQDWREP | |
---|---|
DigiKey Part Number | 296-19565-2-ND - Tape & Reel (TR) 296-19565-1-ND - Cut Tape (CT) 296-19565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2825AQDWREP |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2825AQDWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 22V | |
Frequency - Switching | 400kHz ~ 1MHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 210,17000 Kč | 210,17 Kč |
10 | 163,97400 Kč | 1 639,74 Kč |
25 | 152,45080 Kč | 3 811,27 Kč |
100 | 139,77140 Kč | 13 977,14 Kč |
250 | 133,73028 Kč | 33 432,57 Kč |
500 | 130,08752 Kč | 65 043,76 Kč |
1 000 | 127,08966 Kč | 127 089,66 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 124,62329 Kč | 249 246,58 Kč |
Unit Price without VAT: | 210,17000 Kč |
---|---|
Unit Price with VAT: | 254,30570 Kč |