SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

TLV431BQDCKT

DigiKey Part Number
296-32403-2-ND - Tape & Reel (TR)
296-32403-1-ND - Cut Tape (CT)
296-32403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431BQDCKT
Description
IC VREF SHUNT ADJ 0.5% SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TLV431BQDCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
6 V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,66000 Kč26,66 Kč
1019,35100 Kč193,51 Kč
2517,52200 Kč438,05 Kč
10015,50790 Kč1 550,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25014,54932 Kč3 637,33 Kč
50013,97110 Kč6 985,55 Kč
75013,68143 Kč10 261,07 Kč
1 25013,36053 Kč16 700,66 Kč
1 75013,17313 Kč23 052,98 Kč
2 50012,99276 Kč32 481,90 Kč
6 25012,60445 Kč78 777,81 Kč
12 50012,37035 Kč154 629,38 Kč
Manufacturers Standard Package
Unit Price without VAT:26,66000 Kč
Unit Price with VAT:32,25860 Kč