

AD7400AYRWZ | |
---|---|
DigiKey Part Number | 505-AD7400AYRWZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7400AYRWZ |
Description | IC MODULATOR 16BIT 10M 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 10M Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7400AYRWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 10M | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 209,34000 Kč | 209,34 Kč |
10 | 142,20600 Kč | 1 422,06 Kč |
47 | 114,79979 Kč | 5 395,59 Kč |
141 | 100,97823 Kč | 14 237,93 Kč |
282 | 96,07801 Kč | 27 094,00 Kč |
Unit Price without VAT: | 209,34000 Kč |
---|---|
Unit Price with VAT: | 253,30140 Kč |