


UA78M33CDCYR | |
|---|---|
DigiKey Part Number | 296-13424-2-ND - Tape & Reel (TR) 296-13424-1-ND - Cut Tape (CT) 296-13424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M33CDCYR |
Description | IC REG LIN 3.3V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M33CDCYR Models |
Category | Voltage Dropout (Max) 2V @ 350mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 25V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,02080 Kč | 225,52 Kč |
| 100 | 7,88260 Kč | 788,26 Kč |
| 250 | 7,33924 Kč | 1 834,81 Kč |
| 500 | 7,01208 Kč | 3 506,04 Kč |
| 1 000 | 6,74225 Kč | 6 742,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,45739 Kč | 16 143,48 Kč |
| 5 000 | 6,28584 Kč | 31 429,20 Kč |
| 7 500 | 6,19987 Kč | 46 499,03 Kč |
| 12 500 | 6,10466 Kč | 76 308,25 Kč |
| 17 500 | 6,04902 Kč | 105 857,85 Kč |
| 25 000 | 5,99547 Kč | 149 886,75 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |










