


UA78M05QDCYRG4Q1 | |
|---|---|
DigiKey Part Number | 296-22950-2-ND - Tape & Reel (TR) 296-22950-1-ND - Cut Tape (CT) 296-22950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M05QDCYRG4Q1 |
Description | IC REG LINEAR 5V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M05QDCYRG4Q1 Models |
Category | Current - Output |
Mfr | PSRR 80dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 25V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-4 |
Voltage Dropout (Max) 2V @ 350mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,93200 Kč | 179,32 Kč |
| 25 | 16,20200 Kč | 405,05 Kč |
| 100 | 14,31430 Kč | 1 431,43 Kč |
| 250 | 13,41352 Kč | 3 353,38 Kč |
| 500 | 12,87010 Kč | 6 435,05 Kč |
| 1 000 | 12,59376 Kč | 12 593,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,95038 Kč | 29 875,95 Kč |
| 5 000 | 11,66577 Kč | 58 328,85 Kč |
| 7 500 | 11,52328 Kč | 86 424,60 Kč |
| 12 500 | 11,36533 Kč | 142 066,62 Kč |
| 17 500 | 11,27306 Kč | 197 278,55 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |









