
SF-0603SA300M-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603SA300M-2TR-ND - Tape & Reel (TR) 118-SF-0603SA300M-2CT-ND - Cut Tape (CT) 118-SF-0603SA300M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SA300M-2 |
Description | FUSE BOARD MOUNT 3A 35VDC 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.343 |
Mounting Type Surface Mount | Approval Agency cUL |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JB06F3001R | YAGEO | 4 670 | 13-JB06F3001RCT-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 5 | 22,52400 Kč | 112,62 Kč |
| 10 | 20,77200 Kč | 207,72 Kč |
| 50 | 17,23500 Kč | 861,75 Kč |
| 100 | 15,90020 Kč | 1 590,02 Kč |
| 250 | 14,29020 Kč | 3 572,55 Kč |
| 500 | 13,17776 Kč | 6 588,88 Kč |
| 1 000 | 12,14687 Kč | 12 146,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,30481 Kč | 41 219,24 Kč |
| 8 000 | 9,48195 Kč | 75 855,60 Kč |
| 12 000 | 9,12428 Kč | 109 491,36 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |








